Filter Your Search
1 - 1 of 1 results
|
V3-101-D8
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 11A@277VAC | 0.5A@125VDC | 11 A | 277 V | 2.23 N | 1.19 mm | PANEL MOUNT | 2.21 mm | 0.578 inch | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 27.79 mm | 0.39 inch | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |