Filter Your Search
1 - 10 of 11 results
|
V27CH8T
Littelfuse Inc
|
$0.7959 | No | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 17 V | 1 J | SURFACE MOUNT | 125 °C | YES | 22 V | e4 | UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 10.21 mm | 5.5 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||
|
CV27CH8S
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 250 mW | VARISTOR | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||
|
V27CH8S
Littelfuse Inc
|
Check for Price | No | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 17 V | 1 J | SURFACE MOUNT | 125 °C | YES | 22 V | e4 | UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 10.21 mm | 5.5 mm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | unknown | SMT | |||||
|
CV27CH8T
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 250 mW | VARISTOR | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||
|
V27CH8T
Harris Semiconductor
|
Check for Price | Transferred | 250 mW | VARISTOR | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||
|
V27CH8
Intersil Corporation
|
Check for Price | Obsolete | METAL OXIDE FILM | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | INTERSIL CORP | unknown | EAR99 | Chip / Die | |||||||||||||||||||||||
|
V27CH8X3313
Littelfuse Inc
|
Check for Price | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 17 V | 1 J | SURFACE MOUNT | 125 °C | YES | 22 V | UL | 150 °C | -40 °C | 2 | TR, 13 INCH | DUAL ENDED | WRAPAROUND | 2 mm | 10.21 mm | 5.5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | SMT | |||||||||
|
V27CH8S
Intersil Corporation
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | INTERSIL CORP | unknown | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||||||||||||||
|
V27CH8
Harris Semiconductor
|
Check for Price | Transferred | 250 mW | METAL OXIDE FILM | VARISTOR | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | HARRIS SEMICONDUCTOR | unknown | Chip / Die | ||||||||||||||||
|
V27CH8
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE | VARISTOR | 17 V | 1 J | SURFACE MOUNT | YES | 22 V | e4 | UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 8.51 mm | 5.26 mm | LITTELFUSE INC | Chip / Die, | unknown | LITTELFUSE | SMT |