Parametric results for: V275LA20AP under Non-linear Resistors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: v275la20ap
Select parts from the table below to compare.
Compare
Compare
V275LA20APX2855
Littelfuse Inc
$0.3405 No Yes Active 600 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 275 V 75 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 369 V e3 125 °C -55 °C 2 DISK PACKAGE BULK TIN OVER NICKEL RADIAL WIRE 17 mm 20 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE Radial
V275LA20AP
Littelfuse Inc
$0.3760 Yes Yes Active METAL OXIDE VARISTOR 275 V 75 J THROUGH HOLE MOUNT 85 °C NO 369 V e3 CECC; CUL; UL; VDE 125 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE 20 mm 17 mm 5.6 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE Radial
V275LA20APWX2855
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00
V275LA20APWX10
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00
V275LA20APX1347
Littelfuse Inc
Check for Price Yes Yes Active 600 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 275 V 75 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 369 V e3 125 °C -55 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 17 mm 20 mm LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.40.40.00 LITTELFUSE Radial
V275LA20APW
Littelfuse Inc
Check for Price Yes Active METAL OXIDE VARISTOR 275 V 75 J THROUGH HOLE MOUNT 85 °C NO 369 V 125 °C -55 °C 2 BULK RADIAL WIRE 20 mm 17 mm 5.6 mm LITTELFUSE INC RADIAL LEADED unknown LITTELFUSE Radial
V275LA20APX10
Littelfuse Inc
Check for Price No Yes Active 600 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 275 V 75 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 369 V e3 125 °C -55 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 17 mm 20 mm LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.40.40.00 Radial
V275LA20APWX1347
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00