Parametric results for: V130LA10AP under Non-linear Resistors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: v130la10ap
Select parts from the table below to compare.
Compare
Compare
V130LA10AP
Littelfuse Inc
$0.1995 No Yes Active METAL OXIDE VARISTOR 130 V 38 J THROUGH HOLE MOUNT 85 °C NO 175 V e3 CECC; CUL; UL; VDE 125 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE 20 mm 17 mm 5.6 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.40.00 LITTELFUSE Radial
V130LA10APX2855
Littelfuse Inc
$0.3405 No Yes Active 600 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 130 V 38 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 175 V e3 125 °C -55 °C 2 DISK PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 17 mm 20 mm LITTELFUSE INC RADIAL LEADED unknown EAR99 8533.40.40.00 LITTELFUSE Radial
V130LA10APWX10
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00
V130LA10APX1347
Littelfuse Inc
Check for Price Yes Yes Active 600 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 130 V 38 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 175 V e3 125 °C -55 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 17 mm 20 mm LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 LITTELFUSE Radial
V130LA10APX10
Littelfuse Inc
Check for Price No Yes Active 600 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 130 V 38 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 175 V e3 125 °C -55 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 17 mm 20 mm LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 Radial
V130LA10APWX2855
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00
V130LA10APWX1347
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown