Filter Your Search
1 - 2 of 2 results
![]() |
UZRT025GC1TA
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | SOT-223 | LSOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
UZRT025GC1TA
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | 2.5 V | 2.475 V | 2.525 V | 75 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 |