Parametric results for: UTC2000-I/MG under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: utc2000img
Select parts from the table below to compare.
Compare
Compare
UTC2000-I/MG
Microchip Technology Inc
$1.1163 Buy Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.35 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N16 e3 85 °C -40 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 compliant 8542.31.00.01 Microchip