Parametric results for: USB2422T-I/MJ under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: usb2422timj
Select parts from the table below to compare.
Compare
Compare
USB2422T-I/MJ
Microchip Technology Inc
$2.5295 Yes Active SMBUS; USB YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 89 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N24 e3 85 °C -40 °C TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 compliant EAR99 8542.31.00.01 Microchip