Filter Your Search
1 - 1 of 1 results
|
US1MHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 10 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Vishay |