Filter Your Search
1 - 9 of 9 results
|
UPM1H222MHD
Nichicon Corporation
|
$1.4721 Buy | Yes | Yes | Active | 2.2 mF | 50 V | 2.51 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 mA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | ||||
|
UPM1H222MHD1CP
Nichicon Corporation
|
Check for Price Buy | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM1H222MHD1AA
Nichicon Corporation
|
Check for Price Buy | Yes | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
UPM1H222MHD1CM
Nichicon Corporation
|
Check for Price Buy | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM1H222MHD1TN
Nichicon Corporation
|
Check for Price Buy | Yes | Yes | Active | 2.2 mF | 50 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 mA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
UPM1H222MHD1CA
Nichicon Corporation
|
Check for Price Buy | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM1H222MHD1CC
Nichicon Corporation
|
Check for Price Buy | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM1H222MHD1CT
Nichicon Corporation
|
Check for Price Buy | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPM1H222MHD1CV
Nichicon Corporation
|
Check for Price Buy | Yes | Active | 2.2 mF | 50 V | 2.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |