Parametric results for: UPM1H102MHD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
-
-
Manufacturer Part Number: upm1h102mhd
Select parts from the table below to compare.
Compare
Compare
UPM1H102MHD6TN
Nichicon Corporation
$0.8789 Yes Yes Active 1 mF 50 V 1.73 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5 mA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 7.5 mm WIRE 18 mm 25 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon
UPM1H102MHD
Nichicon Corporation
$0.9212 Yes Yes Active 1 mF 50 V 1.86 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5 mA 0.10 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 30.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
UPM1H102MHD6
Nichicon Corporation
$1.0141 Yes Yes Active 1 mF 50 V 1.75 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5 mA 0.10 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 7.5 mm WIRE 18 mm 25 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
UPM1H102MHD1CT
Nichicon Corporation
Check for Price Yes Active 1 mF 50 V 2.15 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Bulk MATTE TIN 7.5 mm 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H102MHD1CA
Nichicon Corporation
Check for Price Yes Active 1 mF 50 V 2.15 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Bulk MATTE TIN 7.5 mm 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H102MHD1CV
Nichicon Corporation
Check for Price Yes Active 1 mF 50 V 2.15 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Bulk MATTE TIN 7.5 mm 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H102MHD6AA
Nichicon Corporation
Check for Price Yes Yes Active 1 mF 50 V 2.02 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00.20 Nichicon
UPM1H102MHD1AA
Nichicon Corporation
Check for Price Yes Active 1 mF 50 V 2.15 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Bulk MATTE TIN 7.5 mm 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UPM1H102MHD1CC
Nichicon Corporation
Check for Price Yes Active 1 mF 50 V 2.15 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Bulk MATTE TIN 7.5 mm 16 mm 31.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H102MHD6CC
Nichicon Corporation
Check for Price Yes Active 1 mF 50 V 2.02 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00.20