Parametric results for: UPM1H101MPD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
Manufacturer Part Number: upm1h101mpd
Select parts from the table below to compare.
Compare
Compare
UPM1H101MPD
Nichicon Corporation
$0.2155 Yes Yes Active 100 µF 50 V 410 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.10 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 20 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
UPM1H101MPD1TA
Nichicon Corporation
$0.2980 Yes Yes Active 100 µF 50 V 410 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 8 mm 20 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon
UPM1H101MPD6
Nichicon Corporation
$0.3110 Yes Yes Active 100 µF 50 V 385 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.10 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm WIRE 10 mm 16 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
UPM1H101MPD6TD
Nichicon Corporation
$0.7718 Yes Yes Active 100 µF 50 V 385 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 10 mm 15 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon
UPM1H101MPD1FA
Nichicon Corporation
Check for Price Yes Active 100 µF 50 V 620 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 5 mm 8 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H101MPD1CA
Nichicon Corporation
Check for Price Yes Active 100 µF 50 V 620 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 3.5 mm 8 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H101MPD6CV
Nichicon Corporation
Check for Price Yes Active 100 µF 50 V 580 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 5 mm 10 mm 15 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UPM1H101MPD6TP
Nichicon Corporation
Check for Price Yes Yes Active 100 µF 50 V 385 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO MATTE TIN WIRE NICHICON CORP , compliant EAR99 8532.22.00
UPM1H101MPD6CP
Nichicon Corporation
Check for Price Yes Active 100 µF 50 V 580 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Bulk MATTE TIN 5 mm 10 mm 15 mm NICHICON CORP , compliant
UPM1H101MPD1TD
Nichicon Corporation
Check for Price Yes Yes Active 100 µF 50 V 410 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 3.5 mm WIRE 8 mm 20 mm NICHICON CORP RADIAL LEADED, ROHS COMPLIANT not_compliant EAR99 8532.22.00 Nichicon