Parametric results for: UPD78F1828AGAA2-GAM-G under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: upd78f1828agaa2gamg
Select parts from the table below to compare.
Compare
Compare
UPD78F1828AGAA2-GAM-G
Renesas Electronics Corporation
Check for Price Buy Yes Not Recommended 16 24 MHz 131072 8192 UPD78K0R 24 MHz 41 YES 3 V MICROCONTROLLER CMOS NO NO YES YES 8 YES FLASH 20.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 Not Qualified e4 125 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP48,.35SQ,20 48 PLQP0048KF compliant 8542.31.00.01 Renesas Electronics