Filter Your Search
1 - 2 of 2 results
![]() |
UPD166007T1F-E1-AY
NEC Electronics Group
|
Check for Price Buy | Yes | Transferred | 12 V | 700 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-XSSO-G5 | Not Qualified | e3 | 5 | UNSPECIFIED | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | NEC ELECTRONICS CORP | TO-252 | LEAD FREE, TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
UPD166007T1F-E1-AY
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 1 | 700 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-XSSO-G5 | Not Qualified | e3 | 5 | UNSPECIFIED | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | RENESAS ELECTRONICS CORP | MP-3ZK | LEAD FREE, TO-252, 5 PIN | 5 | unknown | 5A002 | 8542.39.00.01 | PRSS0006ZA-A5 | Renesas Electronics |