Parametric results for: ULQ2004ADR under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ulq2004adr
Select parts from the table below to compare.
Compare
Compare
ULQ2004ADR
Texas Instruments
$0.2797 Yes Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA INVERTED YES R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 1991-01-01 Texas Instruments
ULQ2004ADRG4
Texas Instruments
Check for Price Yes Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 10 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 500 mA INVERTED YES R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 1991-01-01 Texas Instruments GREEN, PLASTIC, SOIC-16