Filter Your Search
1 - 10 of 43 results
![]() |
LLUDZS3.6B
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 10 nA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 kΩ | 3.29 % | Not Qualified | O-LELF-R2 | e0 | 240 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | MICROMELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
UDZS3.6B
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 200 mW | 3.6 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 3.9 % | 150 °C | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
S-LUDZS3.6BT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | ZENER DIODE | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
![]() |
UDZS36B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 300 Ω | 2.5 % | Not Qualified | R-PDSO-F2 | e1 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | SC-90A | R-PDSO-F2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | 1997-07-01 | ||||||
|
S-LUDZS3.6BT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | ZENER DIODE | 1 | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
UDZS3.6B
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
SLUDZS3.6BT1G
Surge Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
UDZS36BRRG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 2.5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
LUDZS36B
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
UDZS36BR9G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 2.5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |