Parametric results for: UCC38503DWG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ucc38503dwg4
Select parts from the table below to compare.
Compare
Compare
UCC38503DWG4
Texas Instruments
Check for Price Buy Yes Obsolete 12 V 15 V 10.3 V 1.2 A 12 V 18 V 4 mA YES BOOST 120 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 Not Qualified 2 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments