Parametric results for: UCC38503DW under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: ucc38503dw
Select parts from the table below to compare.
Compare
Compare
UCC38503DWTR
Texas Instruments
$2.5286 Buy Yes Yes Active 12 V 18 V 10.3 V 1.2 A 12 V 18 V 4 mA YES BOOST 200 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 Not Qualified 2 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
UCC38503DW
Texas Instruments
$3.0348 Buy Yes Yes Active 12 V 18 V 10.3 V 1.2 A 12 V 18 V 4 mA YES BOOST 200 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 Not Qualified 2 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
UCC38503DWTRG4
Texas Instruments
Check for Price Buy Yes Obsolete 12 V 15 V 10.3 V 1.2 A YES BOOST 120 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 Not Qualified 2 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 Texas Instruments
UCC38503DW
Unitrode Corporation
Check for Price Buy No Transferred 12 V 16 V 10.3 V 1 A YES PUSH-PULL POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL UNITRODE CORP SOIC-20 unknown
UCC38503DWTR
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 15 V 10.3 V 1.2 A YES BOOST 120 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 2 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-20 20 unknown
UCC38503DW
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 15 V 10.3 V 1.2 A YES BOOST 120 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 2 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-20 20 unknown
UCC38503DWG4
Texas Instruments
Check for Price Buy Yes Obsolete 12 V 15 V 10.3 V 1.2 A 12 V 18 V 4 mA YES BOOST 120 kHz CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G20 e4 Not Qualified 2 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments