Filter Your Search
1 - 1 of 1 results
![]() |
UCC28950TPWRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 17 V | 10 V | 4.925 V | 5.075 V | 100 mA | 12 V | 8 V | 17 V | 10 mA | YES | PUSH-PULL | 1 MHz | ALSO HAS CONTROL MODE OF IPK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |