Filter Your Search
1 - 1 of 1 results
![]() |
UCC28950QPWRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 17 V | 8 V | 4.925 V | 5.075 V | 12 V | 8 V | 17 V | 10 mA | YES | PUSH-PULL | 1 MHz | ALSO HAS VOLT MODE CONTROL | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | 4107831 | TEXAS INSTRUMENTS INC | TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 12.04 | 90.25 | 1086.61 | Automotive 8V to 20V Full-Bridge, Phase-... more | Texas Instruments | 2023-03-07 16:10:32 | 149.764232 | 504 | 75481.172928 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2025-01-21 | 99 | e | DRC Conflict Free | CMRT V6.40 | AEC-Q100 | [object Object],[object Object],[object Object],[object Object] | [object Object] |