Filter Your Search
1 - 2 of 2 results
![]() |
UCC28231DRNTG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 17 V | 7 V | 200 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC12,.08,20 | 12 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
UCC28231DRNT
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 5 V | 17 V | 7 V | 4.925 V | 5.075 V | 200 mA | 12 V | 7 V | 17 V | 2.5 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | TEXAS INSTRUMENTS INC | SON | SON-12 | 12 | compliant | EAR99 | 8542.39.00.01 |