Parametric results for: UC3901J under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: uc3901j
Select parts from the table below to compare.
Compare
Compare
UC3901J
Texas Instruments
Check for Price No No Obsolete 10 V NO ANALOG CIRCUIT BIPOLAR 1 40 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant 8542.39.00.01
UC3901J
Unitrode Corporation
Check for Price No Transferred 10 V NO ANALOG CIRCUIT BIPOLAR 40 V 4.5 V COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITRODE CORP DIP-14 unknown