Filter Your Search
1 - 1 of 1 results
![]() |
UC385T-1G3
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 7.5 V | 1.85 V | 1.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 7.5 V | 0.004 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | 100 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |