Parametric results for: UC3842D8TR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: uc3842d8tr
Select parts from the table below to compare.
Compare
Compare
UC3842D8TR
Texas Instruments
$0.5226 Buy Yes Yes Active 15 V 5 V 28 V 11.5 V 1 A 16 V 28 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UC3842D8TRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 15 V 5 V 25 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
UC3842D8TR
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 15 V 5 V 25 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G8 e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown