Parametric results for: UC3842ADW under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: uc3842adw
Select parts from the table below to compare.
Compare
Compare
UC3842ADW
Texas Instruments
$0.5403 Buy Yes Yes Active 15 V 5 V 28 V 11.5 V 4.9 V 5.1 V 1 A 11 V 16 V 28 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 2 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
UC3842ADWG4
Texas Instruments
Check for Price Buy Yes Obsolete 15 V 25 V 11.5 V 1 A 11 V YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 2 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
UC3842ADW
Unitrode Corporation
Check for Price Buy No Transferred 2.5 V 25 V 11.5 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL UNITRODE CORP unknown
UC3842ADW
Rochester Electronics LLC
Check for Price Buy Yes Active 15 V 25 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
UC3842ADWTRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 15 V 25 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 unknown EAR99 8542.39.00.01
UC3842ADWTR
Texas Instruments
Check for Price Buy Yes Yes Obsolete 15 V 25 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 unknown EAR99 8542.39.00.01