Parametric results for: UC2845J under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: uc2845j
Select parts from the table below to compare.
Compare
Compare
UC2845J
Motorola Semiconductor Products
Check for Price No Obsolete 2.5 V 30 V 8.2 V 1 A 17 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-GDIP-T8 e0 Not Qualified 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.415 mm 5.08 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01
UC2845J
Freescale Semiconductor
Check for Price No Obsolete 200 mA NO 500 kHz CURRENT-MODE BIPOLAR OTHER R-XDIP-T8 e0 Not Qualified 85 °C -25 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
UC2845J
STMicroelectronics
Check for Price No Obsolete 15 V 25 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-CDIP-T8 e0 Not Qualified 85 °C -25 °C 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP, DIP8,.3 not_compliant EAR99 8542.39.00.01 DIP 8
UC2845J
Texas Instruments
Check for Price No No Obsolete 15 V 5 V 25 V 8.2 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-GDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, DIP8,.3 not_compliant EAR99 8542.39.00.01 DIP 8
UC2845J
Motorola Mobility LLC
Check for Price No No Obsolete 2.5 V 30 V 8.2 V 1 A 17 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-GDIP-T8 e0 Not Qualified 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.415 mm 5.08 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01 DIP 8