Filter Your Search
1 - 3 of 3 results
|
TZX30C-TAP
Telefunken Microelectronics Gmbh
|
Check for Price Buy | No | Transferred | 2 mA | 500 mW | 30.9 V | ZENER DIODE | SINGLE | NO | 1 | 100 Ω | 2.3 % | O-XALF-W2 | e0 | 175 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||
|
TZX30C-TAP
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 2 mA | 500 mW | 30.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2.27 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | ||
|
TZX30C-TAP
Vishay Semiconductors
|
Check for Price Buy | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown |