Filter Your Search
1 - 2 of 2 results
|
TZMB16-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 16 V | ZENER DIODE | SINGLE | YES | 1 | 40 Ω | 2 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | TELEFUNKEN MICROELECTRONICS GMBH | SOD-80, MELF-2 | unknown | |||||||||||||||||
|
TZMB16-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 2 µA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 40 Ω | 170 Ω | 12 V | 17.6 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |