Parametric results for: TSXPC603RVGU12LC under Microprocessors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tsxpc603rvgu12lc
Select parts from the table below to compare.
Compare
Compare
TSXPC603RVGU12LC
Teledyne e2v
Check for Price No No Obsolete 32 266 MHz 64 32 75 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V S-CBGA-B255 Not Qualified e0 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm TELEDYNE E2V (UK) LTD BGA 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 255 compliant 3A991.A.2 8542.31.00.01
TS(X)PC603RVGU12L(C)
Thales Group
Check for Price Transferred 32 266 MHz 64 32 266 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V INDUSTRIAL S-CBGA-B255 Not Qualified 110 °C -40 °C 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL BOTTOM THOMSON-CSF SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01
TS(X)PC603RVGU12L(C)
Atmel Corporation
Check for Price Transferred 32 266 MHz 64 32 266 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V INDUSTRIAL S-CBGA-B255 Not Qualified 110 °C -40 °C 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm ATMEL CORP BGA BGA, 255 unknown
TS(X)PC603RVGU12L(C)
Teledyne e2v
Check for Price No No Active 32 266 MHz 64 32 266 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V INDUSTRIAL S-CBGA-B255 Not Qualified e0 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm E2V TECHNOLOGIES PLC BGA BGA, 255 unknown
TSXPC603RVGU12LC
Atmel Corporation
Check for Price No Transferred 32 266 MHz 64 32 75 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V S-CBGA-B255 Not Qualified e0 255 CERAMIC, METAL-SEALED COFIRED BGA BGA255,16X16,50 SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm ATMEL CORP BGA 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 255 compliant 3A991.A.2 8542.31.00.01