Parametric results for: TSV992AIYD under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tsv992aiyd
Select parts from the table below to compare.
Compare
Compare
TSV992AIYDT
STMicroelectronics
$1.1079 Buy Yes Active 3 mV 10 V/us 100 pA 1.1 mA 55 dB 2 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 10 pA YES 100 pA YES NO NO NO NO 6 V AUTOMOTIVE 20000 5623.413252 NO R-PDSO-G8 Not Qualified e4 82 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
TSV992AIYD
STMicroelectronics
Check for Price Buy Yes Obsolete 3 mV 10 V/us 100 pA 2.2 mA 2 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 10 pA YES YES NO NO NO NO 6 V AUTOMOTIVE 20000 5600 NO R-PDSO-G8 Not Qualified e4 78 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-8 8 compliant EAR99 8542.33.00.01