Parametric results for: TSM-105-01-T-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 60 results

|
Manufacturer Part Number: tsm10501tdv
Select parts from the table below to compare.
Compare
Compare
TSM-105-01-T-DV-FR
Samtec Inc
$0.4405 Buy Yes Active 10 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.15 inch 0.5 inch SAMTEC INC compliant
TSM-105-01-T-DV
Samtec Inc
$0.5963 Buy Yes Yes Active 10 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN (200) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.15 inch 0.5 inch SAMTEC INC compliant ROHS COMPLIANT EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-010
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-009
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-006
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-008
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-002
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-007
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-003
Samtec Inc
$0.8663 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TSM-105-01-T-DV-001
Samtec Inc
$0.8822 Buy Yes Active 9 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC