Parametric results for: TSH114ID under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsh114id
Select parts from the table below to compare.
Compare
Compare
TSH114ID
STMicroelectronics
Check for Price Yes Obsolete 2 mV 230 V/us 20 mA 4 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR CURRENT-FEEDBACK 14 µA YES NO NO NO -7 V NO NO 160 V/us 7 V INDUSTRIAL NO R-PDSO-G14 Not Qualified e4 60 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 14 compliant EAR99 8542.33.00.01
TSH114IDT
STMicroelectronics
Check for Price Yes Obsolete 2 mV 230 V/us 20 mA 4 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR CURRENT-FEEDBACK 14 µA YES NO NO NO -7 V NO NO 160 V/us 7 V INDUSTRIAL NO R-PDSO-G14 Not Qualified e4 60 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics