Filter Your Search
1 - 9 of 9 results
|
TSAL6100-MS12
Vishay Intertechnologies
|
$0.1033 | Yes | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||
|
TSAL6100
Vishay Intertechnologies
|
$0.1437 | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | MATTE TIN | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC PACKAGE-2 | |||||||||||
|
TSAL6100
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 940 nm | 33 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | PLASTIC, 2 PIN | ||||||||||||||||
|
TSAL6100-ES21
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||
|
TSAL6100-MS12
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||||
|
TSAL6100
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY TELEFUNKEN | unknown | PLASTIC, T-1 3/4 PACKAGE-2 | |||||||||||||||
|
TSAL6100UL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 1.6 V | 1 | NO | RADIAL MOUNT | 940 nm | 40 mW | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -40 °C | BULK | ROUND | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 8541.40.20.00 | 2016-09-25 | |||||
|
TSAL6100-ES21
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||||
|
TSAL6100
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 100 mA | 3 V | NO | THROUGH HOLE MOUNT | 940 nm | 10 deg | 5 V | GaAlAs | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 |