Parametric results for: TS80C32X2-VCA under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ts80c32x2vca
Select parts from the table below to compare.
Compare
Compare
TS80C32X2-VCAD
Temic Semiconductors
Check for Price Buy No Transferred 8 60 MHz 256 8051 NO 5 V CMOS 39 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown 8542.31.00.01
TS80C32X2-VCA
Atmel Corporation
Check for Price Buy No Obsolete 8 60 MHz 0 256 8051 8 16 60 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 12.6 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 1 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP compliant PLASTIC, DIP-40
TS80C32X2-VCA
Temic Semiconductors
Check for Price Buy Transferred 8 40 MHz 8 16 40 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown PLASTIC, DIP-40