Parametric results for: TS68020VR25 under Microprocessors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ts68020vr25
Select parts from the table below to compare.
Compare
Compare
TS68020VR25
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred 32 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS 333 mA INDUSTRIAL S-CPGA-P114 Not Qualified e0 85 °C -40 °C 114 CERAMIC, METAL-SEALED COFIRED PGA PGA114,13X13MOD SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR THOMSON ELECTRON TUBES & DEVICES CORP unknown 8542.31.00.01
TS68020VR25
Thomson-CSF Compsants Specific
Check for Price Transferred THOMSON-CSF COMPSANTS SPECIFIC unknown 8542.31.00.01
TS68020VR25
Atmel Corporation
Check for Price No Transferred 32 25 MHz 32 32 25 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT YES NO 333 mA 5.5 V 4.5 V INDUSTRIAL S-CPGA-P114 Not Qualified e0 85 °C -40 °C 114 CERAMIC, METAL-SEALED COFIRED PGA PGA114,13X13MOD SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.75 mm 34.544 mm 34.544 mm ATMEL CORP unknown 8542.31.00.01 PGA CERAMIC, PGA-114 114
TS68020VR25
Teledyne e2v
Check for Price No Obsolete 32 25 MHz 32 32 25 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT YES YES 333 mA 5.5 V 4.5 V INDUSTRIAL S-CPGA-P114 Not Qualified e4 85 °C -40 °C 114 CERAMIC, METAL-SEALED COFIRED PGA PGA114,13X13MOD SQUARE GRID ARRAY Gold (Au) PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 34.54 mm 34.54 mm TELEDYNE E2V (UK) LTD unknown 8542.31.00.01 PGA CERAMIC, PGA-114 114
TS68020VR25
Thales Group
Check for Price Transferred 32 25 MHz 32 32 25 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT YES YES 5.5 V 4.5 V INDUSTRIAL S-CPGA-P114 Not Qualified 85 °C -40 °C 114 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS unknown 8542.31.00.01 PGA CERAMIC, PGA-114 114