Parametric results for: TS3A5018PWR under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ts3a5018pwr
Select parts from the table below to compare.
Compare
Compare
TS3A5018PWR
Texas Instruments
$0.3624 Buy Yes Yes Active 2.5 V YES 300 MHz 22 Ω 400 mΩ 10.5 ns 9 ns 100 mA SPDT NC 4 4 48 dB SEPARATE OUTPUT 2 µA 3.6 V 2.3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
TS3A5018PWRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.5 V YES 300 MHz 22 Ω 400 mΩ 10.5 ns 9 ns 100 mA SPDT NC 4 4 48 dB SEPARATE OUTPUT 2 µA 3.6 V 2.3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant 8542.39.00.01 Texas Instruments TSSOP, TSSOP16,.25
TS3A5018PWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.5 V YES 20 Ω 400 mΩ 10.5 ns 9 ns SPDT NO/NC 1 4 48 dB SEPARATE OUTPUT 3.6 V 2.3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP 16 unknown 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-16