Filter Your Search
1 - 1 of 1 results
![]() |
TS3A27518EZQSR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 1.8 V | YES | 240 MHz | 14.4 Ω | 300 mΩ | 56.7 ns | 31.2 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | 3.6 V | NO | 1 | 1 | 60 dB | SEPARATE OUTPUT | 5 µA | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B24 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VFBGA | BGA24,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | BGA | BGA-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments |