Parametric results for: TRSF3232ECDBR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: trsf3232ecdbr
Select parts from the table below to compare.
Compare
Compare
TRSF3232ECDBR
Texas Instruments
$1.2591 Yes Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER IT ALSO HAS 5V SUPPLY OPERATING RANGE NO 1 µA EIA-232 2 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRSF3232ECDBRG4
Texas Instruments
Check for Price No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 SSOP, SSOP16,.3