Parametric results for: TRSF3223ECPWRG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: trsf3223ecpwrg4
Select parts from the table below to compare.
Compare
Compare
TRSF3223ECPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01