Parametric results for: TRS3243IPWG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: trs3243ipwg4
Select parts from the table below to compare.
Compare
Compare
TRS3243IPWG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 150 ns 1 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01