Parametric results for: TRS3243CDB under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: trs3243cdb
Select parts from the table below to compare.
Compare
Compare
TRS3243CDBR
Texas Instruments
$0.7222 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1 µA INVERTED 150 ns 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 12.6 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3243CDBG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 150 ns 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 12.6 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01
TRS3243CDBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 150 ns 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 12.6 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01
TRS3243CDB
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 150 ns LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1.6 mA 150 ns 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 12.6 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01