Parametric results for: TRS3223CPW under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: trs3223cpw
Select parts from the table below to compare.
Compare
Compare
TRS3223CPWRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01
TRS3223CPWR
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 unknown EAR99 8542.39.00.01
TRS3223CPWG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01
TRS3223CPW
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01