Parametric results for: TR-MDA-V-20-R under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: trmdav20r
Select parts from the table below to compare.
Compare
Compare
TR-MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE TR NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP unknown
TR/MDA-V-20-R
Eaton Corporation
Check for Price Buy Yes Yes Active 250 V 125 V 20 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 483 J 1.5 kA 120 s CSA, UL e3 125 °C -55 °C 3AB THROUGH HOLE TR NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40