Filter Your Search
1 - 7 of 7 results
|
TR/3216FF2.5-R
Eaton Bussmann
|
$1.0178 Buy | Yes | Transferred | 32 V | 63 V | 2.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.260 | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||||
|
TR/3216FF25-R
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | 24 V | 25 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 24 VDC: 250 A | 32 J | 250 A | UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||
|
TR/3216FF25-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | 24 V | 25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT | 32 J | 250 A | 5 s | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||
|
TR/3216FF-25-R
Eaton Corporation
|
Check for Price Buy | Active | 24 V | 25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT | 32 J | 250 A | 5 s | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||
|
TR/3216FF2.5-R
Cooper Industries
|
Check for Price Buy | Yes | Yes | Transferred | 32 V | 63 V | 2.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 50 A | CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||
|
TR/3216FF2.5-R
Eaton Corporation
|
Check for Price Buy | Yes | Active | 32 V | 63 V | 2.5 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||
|
TR/3216FF-25-R
Cooper Industries
|
Check for Price Buy | Yes | Active | 32 V | 63 V | 2.5 A | FAST | ELECTRIC FUSE | 3216FF | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 50 A | CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | 3.2mm x 1.6mm x 0.89mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown |