Parametric results for: TR/3216FF20-R under Electric Fuses

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tr3216ff20r
Select parts from the table below to compare.
Compare
Compare
TR/3216FF-20-R
Cooper Industries
Check for Price Buy Yes Yes Transferred 24 V 20 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 24 VDC: 150 A 48 J 150 A UL 125 °C -55 °C SURFACE MOUNT TAPE AND REEL YES WRAPAROUND 1.6 mm 890 µm 3.2 mm COOPER INDUSTRIES HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
TR/3216FF20-R
Eaton Bussmann
Check for Price Buy Yes Transferred 24 V 24 V 20 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 24 VDC: 150 A, JOULE-INTEGRAL-NOM AT 24 VDC: 48.6 150 A CSA; UL SURFACE MOUNT TAPE AND REEL YES END CAP 1.6 mm 890 µm 3.2 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
TR/3216FF20-R
Cooper Industries
Check for Price Buy Yes Yes Transferred 24 V 24 V 20 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 24 VDC: 150 A, JOULE-INTEGRAL-NOM AT 24 VDC: 48.6 150 A CSA; UL SURFACE MOUNT TAPE AND REEL YES END CAP 1.6 mm 890 µm 3.2 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
TR/3216FF-20-R
Eaton Corporation
Check for Price Buy Yes Active 24 V 20 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT 48 J 150 A 5 s CUL; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 890 µm 3.2 mm EATON CORP HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
TR/3216FF20-R
Eaton Corporation
Check for Price Buy Yes Yes Active 24 V 20 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT 48 J 150 A 5 s CUL; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 890 µm 3.2 mm EATON CORP compliant EAR99 8536.10.00.40