Filter Your Search
1 - 1 of 1 results
|
TQ2SS-5V-X
Panasonic Electronic Components
|
$3.6383 | Yes | Yes | Active | 140 mW | 178 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |