Parametric results for: TQ2SS-12V under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tq2ss12v
Select parts from the table below to compare.
Compare
Compare
TQ2SS-12V
Panasonic Electronic Components
$3.3986 Yes Yes Active 140 mW 1.028 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 12 mA 9 V 1.2 V 12 V 2A@125VAC 2A@220VDC 4 ms 4 ms CSA; UL -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT TUBE NO SOLDER 9 mm 5.4 mm 14 mm 14mm x 9mm x 5.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TQ2SS-12V-Z
Panasonic Electronic Components
$3.6383 Yes Yes Active 140 mW 1.028 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 12 mA 9 V 1.2 V 12 V 2A@125VAC 2A@220VDC 4 ms 4 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9 mm 7.5 mm 14 mm 14mm x 9mm x 7.5mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TQ2SS-12V-X
Panasonic Electronic Components
$3.6383 Yes Yes Active 140 mW 1.028 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12 mA 9 V 1.2 V 12 V 2A@125VAC 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9 mm 5.6 mm 14 mm 14mm x 9mm x 5.6mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic