Parametric results for: TQ2SL-L2-4.5V-Z under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tq2sll245vz
Select parts from the table below to compare.
Compare
Compare
TQ2SL-L2-4.5V-Z
Panasonic Electronic Components
$4.3223 Buy Yes Yes Active 140 mW 145 Ω 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 31 mA 3.38 V 3.38 V 4.5 V 2A@125VAC 2A@220VDC 4 ms 4 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9 mm 7.5 mm 14 mm 14mm x 9mm x 7.5mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic