Parametric results for: TQ2SL-L-24V under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tq2sll24v
Select parts from the table below to compare.
Compare
Compare
TQ2SL-L-24V
Panasonic Electronic Components
$4.5413 Yes Yes Active 100 mW 5.76 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 4 mA 18 V 18 V 24 V 2A@125VAC 2A@220VDC 4 ms 4 ms CSA; UL -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT TUBE NO SOLDER 9 mm 5.4 mm 14 mm 14mm x 9mm x 5.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TQ2SL-L-24V-X
Panasonic Electronic Components
$4.8562 Yes Yes Active 100 mW 5.76 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 18 V 18 V 24 V 2A@125VAC 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9 mm 5.6 mm 14 mm 14mm x 9mm x 5.6mm PANASONIC CORP compliant EAR99 8536.49.00.50
TQ2SL-L-24V-Z
Panasonic Electronic Components
$4.8562 Yes Yes Active 100 mW 5.76 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 4 mA 18 V 18 V 24 V 2A@125VAC 2A@220VDC 4 ms 4 ms CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9 mm 7.5 mm 14 mm 14mm x 9mm x 7.5mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50