Parametric results for: TQ2SA24V under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: tq2sa24v
Select parts from the table below to compare.
Compare
Compare
TQ2SA-24V
Panasonic Electronic Components
$1.7122 Buy Yes Yes Active 24 V 200 mW 2.88 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 8 mA 18 V 2.4 V 24 V 62.5VA@125VAC 2A@125VAC 60W@220VDC 2A@220VDC 75 mΩ Random 1 GΩ 4 ms 4 ms CSA; UL -40 °C 70 °C AC/DC Silver Nickel GOLD SURFACE MOUNT-STRAIGHT 10 TUBE 2 FORM C NO SOLDER 9 mm 5.6 mm 14 mm 14mm x 9mm x 5.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic
TQ2SA-24V-Z
Panasonic Electronic Components
$1.9279 Buy Yes Yes Active 24 V 200 mW 2.88 kΩ 1 A 125 V 110 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 8 mA 18 V 2.4 V 36 V 62.5VA@125VAC 0.5A@125VAC 30W@30VDC 1A@110VDC 50 mΩ Random 1 GΩ 3 ms 3 ms CSA; UL -40 °C 85 °C AC/DC Silver Gold SURFACE MOUNT-STRAIGHT 10 TR 2 FORM C NO SOLDER 9 mm 5.6 mm 14 mm 14mm x 9mm x 5.6mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TQ2SA-24V-X
Panasonic Electronic Components
$4.3223 Buy Yes Yes Active 200 mW 2.88 kΩ 2 A 125 V 220 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 2.4 V 24 V 2A@125VAC 2A@220VDC 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 9 mm 5.6 mm 14 mm 14mm x 9mm x 5.6mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic