Parametric results for: TPSMC18A-VR under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpsmc18avr
Select parts from the table below to compare.
Compare
Compare
TPSMC18A-VR
Littelfuse Inc
$0.4280 Yes Active 3.5 V 29.2 V 1 µA 6.5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 22.1 V 1.5 kW 18 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE